



OA180ANL-11-1TB1856 | |
|---|---|
DigiKey Part Number | 1053-1530-ND |
Manufacturer | |
Manufacturer Product Number | OA180ANL-11-1TB1856 |
Description | FAN AXIAL 180X65MM 115VAC TERM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 180mm L x 180mm H Ball 330.0 CFM (9.24m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 180mm L x 180mm H | |
Width | 65.00mm | |
Air Flow | 330.0 CFM (9.24m³/min) | |
Static Pressure | 0.800 in H2O (199.3 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Thermal Overload Protector (TOP) | |
Noise | 65.0dB | |
Power (Watts) | 80.0W | |
RPM | 3250 RPM | |
Termination | 2 Terminals | |
Ingress Protection | IP56 - Dust Protected, Water Resistant | |
Operating Temperature | -22 ~ 176°F (-30 ~ 80°C) | |
Approval Agency | cURus, TUV | |
Weight | 3.7 lbs (1.7 kg) | |
Current Rating (Amps) | - | |
Voltage Range | 100 ~ 120VAC | |
Material - Frame | Aluminum | |
Material - Blade | Metal | |
Lifetime @ Temp. | 50000 Hrs @ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 410,23000 Kč | 2 410,23 Kč |
| 10 | 1 949,27200 Kč | 19 492,72 Kč |
| 30 | 1 778,45833 Kč | 53 353,75 Kč |
| Unit Price without VAT: | 2 410,23000 Kč |
|---|---|
| Unit Price with VAT: | 2 916,37830 Kč |








