


OA180AN-11-1WB1856 | |
|---|---|
DigiKey Part Number | 1053-1535-ND |
Manufacturer | |
Manufacturer Product Number | OA180AN-11-1WB1856 |
Description | FAN AXIAL 176X89MM 115VAC WIRE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 176mm L x 176mm H Ball 380.0 CFM (10.64m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 63.0dB |
Manufacturer Orion Fans | Power (Watts) 80.0W |
Series | RPM 3250 RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Ingress Protection IP56 - Dust Protected, Water Resistant |
Voltage - Rated 115VAC | Operating Temperature -22 ~ 176°F (-30 ~ 80°C) |
Size / Dimension Square - 176mm L x 176mm H | Approval Agency cURus, TUV |
Width 89.00mm | Weight 4.1 lbs (1.9 kg) |
Air Flow 380.0 CFM (10.64m³/min) | Voltage Range 100 ~ 120VAC |
Static Pressure 0.760 in H2O (189.3 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Metal |
Fan Type Tubeaxial | Lifetime @ Temp. 50000 Hrs @ 55°C |
Features Capacitor, Thermal Overload Protector (TOP) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 865,39000 Kč | 2 865,39 Kč |
| 10 | 2 276,30900 Kč | 22 763,09 Kč |
| 30 | 2 070,23467 Kč | 62 107,04 Kč |
| Unit Price without VAT: | 2 865,39000 Kč |
|---|---|
| Unit Price with VAT: | 3 467,12190 Kč |

