Fan Tubeaxial 220VAC Square - 120mm L x 120mm H Ball 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OA109AN-22-1TB

DigiKey Part Number
1053-OA109AN-22-1TB-ND
Manufacturer
Manufacturer Product Number
OA109AN-22-1TB
Description
FAN AC 120X38 220V BALL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 220VAC Square - 120mm L x 120mm H Ball 2 Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orion Fans
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
220VAC
Size / Dimension
Square - 120mm L x 120mm H
Width
38.50mm
Air Flow
-
Static Pressure
-
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
-
Power (Watts)
-
RPM
-
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
-4 ~ 167°F (-20 ~ 75°C)
Approval Agency
CE, cURus, TUV, UR
Weight
-
Current Rating (Amps)
-
Voltage Range
200 ~ 250VAC
Material - Frame
Aluminum
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Factory Stock: 139
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1465,11000 Kč465,11 Kč
10374,75100 Kč3 747,51 Kč
30334,93200 Kč10 047,96 Kč
50317,53180 Kč15 876,59 Kč
100302,18220 Kč30 218,22 Kč
Manufacturers Standard Package
Unit Price without VAT:465,11000 Kč
Unit Price with VAT:562,78310 Kč