
LFG280BF/PK | |
|---|---|
DigiKey Part Number | 1053-1567-ND |
Manufacturer | |
Manufacturer Product Number | LFG280BF/PK |
Description | LFG280 REPLACEMENT MEDIA 5 PACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 280mm Sq Fan Replacement Filter Element Polyamide (PA), Nylon 5 Pack |
Datasheet | Datasheet |
Category | Fits Fan Size 280mm Sq |
Manufacturer Orion Fans | For Use With/Related Products LFG280B |
Packaging Bag | Features 5 Pack |
Part Status Active | Material Polyamide (PA), Nylon |
Fan Accessory Type Replacement Filter Element | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 319,09000 Kč | 319,09 Kč |
| 10 | 257,83700 Kč | 2 578,37 Kč |
| 25 | 235,03320 Kč | 5 875,83 Kč |
| 50 | 218,73660 Kč | 10 936,83 Kč |
| 100 | 203,38700 Kč | 20 338,70 Kč |
| 250 | 203,02244 Kč | 50 755,61 Kč |
| Unit Price without VAT: | 319,09000 Kč |
|---|---|
| Unit Price with VAT: | 386,09890 Kč |






