
G50-3 | |
|---|---|
DigiKey Part Number | 1053-1377-ND |
Manufacturer | |
Manufacturer Product Number | G50-3 |
Description | FAN GUARD METAL 52MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 52mm Sq Fan Finger Guard Steel, Chrome Plated 3 Rings |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 52mm Sq | |
For Use With/Related Products | OD5010, OD5210 Series | |
Features | 3 Rings | |
Material | Steel, Chrome Plated | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 10 | 26,35200 Kč | 263,52 Kč |
| 25 | 24,18120 Kč | 604,53 Kč |
| 50 | 22,59800 Kč | 1 129,90 Kč |
| 100 | 21,06730 Kč | 2 106,73 Kč |
| 250 | 19,15688 Kč | 4 789,22 Kč |
| 500 | 18,01628 Kč | 9 008,14 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |







