
OD5010-24LB | |
|---|---|
DigiKey Part Number | OD5010-24LB-ND |
Manufacturer | |
Manufacturer Product Number | OD5010-24LB |
Description | FAN AXIAL 50X10.5MM 24VDC WIRE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 50mm L x 50mm H Ball 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OD5010-24LB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 50mm L x 50mm H | |
Width | 10.50mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | - | |
RPM | - | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | cURus | |
Weight | - | |
Current Rating (Amps) | 0.050A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 288,72000 Kč | 288,72 Kč |
| 10 | 233,51900 Kč | 2 335,19 Kč |
| 40 | 202,83025 Kč | 8 113,21 Kč |
| 80 | 188,65388 Kč | 15 092,31 Kč |
| 120 | 182,61958 Kč | 21 914,35 Kč |
| Unit Price without VAT: | 288,72000 Kč |
|---|---|
| Unit Price with VAT: | 349,35120 Kč |



