



L60030C2SQ | |
|---|---|
DigiKey Part Number | 5666-L60030C2SQ-ND |
Manufacturer | |
Manufacturer Product Number | L60030C2SQ |
Description | FUSE BLOCK CART 600V 30A CHASSIS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 600V 2 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia x 1.496" L (10mm x 38mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | 5AG, 13/32" x 1-1/2" (Midget) | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 2 | |
Voltage | ||
Orientation | - | |
Termination Style | Screw Terminal, Quick Connect | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 534,40000 Kč | 534,40 Kč |
| 9 | 414,15000 Kč | 3 727,35 Kč |
| 18 | 382,02389 Kč | 6 876,43 Kč |
| 54 | 335,92519 Kč | 18 139,96 Kč |
| 108 | 309,58250 Kč | 33 434,91 Kč |
| 252 | 279,96583 Kč | 70 551,39 Kč |
| 504 | 257,66962 Kč | 129 865,49 Kč |
| Unit Price without VAT: | 534,40000 Kč |
|---|---|
| Unit Price with VAT: | 646,62400 Kč |





