205mm Sq Fan Grill Guard - Flat Steel, Chrome Plated 8 Rings
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G205-8D

DigiKey Part Number
1053-1780-ND
Manufacturer
Manufacturer Product Number
G205-8D
Description
FAN GUARD 205MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
205mm Sq Fan Grill Guard - Flat Steel, Chrome Plated 8 Rings
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orion Fans
Series
-
Packaging
Box
Part Status
Active
Fan Accessory Type
Grill Guard - Flat
Fits Fan Size
205mm Sq
For Use With/Related Products
OA205AN
Features
8 Rings
Material
Steel, Chrome Plated
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Factory Stock: 157
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1167,77000 Kč167,77 Kč
10136,52900 Kč1 365,29 Kč
25124,65240 Kč3 116,31 Kč
50116,10640 Kč5 805,32 Kč
100108,00740 Kč10 800,74 Kč
250103,18416 Kč25 796,04 Kč
Manufacturers Standard Package
Unit Price without VAT:167,77000 Kč
Unit Price with VAT:203,00170 Kč