Fan Tubeaxial 115VAC Square - 205mm L x 205mm H Ball 590.0 CFM (16.52m³/min) 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 115VAC Square - 205mm L x 205mm H Ball 590.0 CFM (16.52m³/min) 2 Terminals
Orion Fans presents - What does IP68 mean?

OA205AP-11-1TB1869K

DigiKey Part Number
1053-OA205AP-11-1TB1869K-ND
Manufacturer
Manufacturer Product Number
OA205AP-11-1TB1869K
Description
AC FAN, IP69K, 205X205X72MM, 115
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 205mm L x 205mm H Ball 590.0 CFM (16.52m³/min) 2 Terminals
Datasheet
 Datasheet
EDA/CAD Models
OA205AP-11-1TB1869K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orion Fans
Series
Packaging
Box
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Square - 205mm L x 205mm H
Width
72.00mm
Air Flow
590.0 CFM (16.52m³/min)
Static Pressure
0.860 in H2O (214.2 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Capacitor, Thermal Overload Protector (TOP)
Noise
67.0dB
Power (Watts)
80.0W
RPM
3000 RPM
Termination
2 Terminals
Ingress Protection
IP69K - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-22 ~ 176°F (-30 ~ 80°C)
Approval Agency
CE, cURus, TUV, UR
Weight
5.2 lbs (2.4 kg)
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Steel
Lifetime @ Temp.
50000 Hrs @ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Factory Stock: 57
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 057,44000 Kč4 057,44 Kč
103 216,62100 Kč32 166,21 Kč
252 995,07080 Kč74 876,77 Kč
Manufacturers Standard Package
Unit Price without VAT:4 057,44000 Kč
Unit Price with VAT:4 909,50240 Kč