
OD-3516 | |
---|---|
DigiKey Part Number | 5491-OD-3516-ND |
Manufacturer | Orient Display |
Manufacturer Product Number | OD-3516 |
Description | 3.5 DIGIT LCD GLASS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transflective 7-Segment TN - Twisted Nematic Without Backlight 69.58mm x 38.10mm x 2.80mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Characters | 3.5 | |
Display Format | 3.5 x 1 | |
Character Format | 7-Segment | |
Display Type | TN - Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 17.80mm H x 9.95mm W | |
Outline L x W x H | 69.58mm x 38.10mm x 2.80mm | |
Viewing Area | 63.00mm L x 24.00mm W | |
Backlight | Without Backlight | |
Voltage - Supply | 5V | |
Dot Size | - | |
Interface | - | |
Controller Type | - | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | - | |
Background Color | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 164,56000 Kč | 164,56 Kč |
10 | 124,93800 Kč | 1 249,38 Kč |
100 | 101,75460 Kč | 10 175,46 Kč |
500 | 91,65200 Kč | 45 826,00 Kč |
1 000 | 88,37273 Kč | 88 372,73 Kč |
2 000 | 85,60068 Kč | 171 201,36 Kč |
Unit Price without VAT: | 164,56000 Kč |
---|---|
Unit Price with VAT: | 199,11760 Kč |