
OD-103T | |
---|---|
DigiKey Part Number | 5491-OD-103T-ND |
Manufacturer | Orient Display |
Manufacturer Product Number | OD-103T |
Description | LCD GLASS MOD 1DIG TN+ TRANSF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transflective 7-Segment TN - Twisted Nematic 122.56mm x 81.28mm x 2.80mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Characters | 1.0 | |
Display Format | 1 x 1 | |
Character Format | 7-Segment | |
Display Type | TN - Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 101.60mm H x 58.70mm W | |
Outline L x W x H | 122.56mm x 81.28mm x 2.80mm | |
Viewing Area | 76.20mm L x 109.22mm W | |
Backlight | - | |
Voltage - Supply | 5V | |
Dot Size | - | |
Interface | - | |
Controller Type | - | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Black | |
Background Color | Gray |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 293,49000 Kč | 293,49 Kč |
10 | 228,98400 Kč | 2 289,84 Kč |
100 | 191,42350 Kč | 19 142,35 Kč |
500 | 175,10448 Kč | 87 552,24 Kč |
1 000 | 169,81408 Kč | 169 814,08 Kč |
Unit Price without VAT: | 293,49000 Kč |
---|---|
Unit Price with VAT: | 355,12290 Kč |