OD-103R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OD-103R

DigiKey Part Number
2544-OD-103R-ND
Manufacturer
Orient Display
Manufacturer Product Number
OD-103R
Description
LCD GLASS MOD 1DIG TN+ REFL
Customer Reference
Detailed Description
Character Display Module Reflective 7-Segment TN - Twisted Nematic 122.56mm x 81.28mm x 2.80mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orient Display
Series
-
Packaging
Box
Part Status
Active
Number of Characters
1.0
Display Format
1 x 1
Character Format
7-Segment
Display Type
TN - Twisted Nematic
Display Mode
Reflective
Character Size
101.60mm H x 58.70mm W
Outline L x W x H
122.56mm x 81.28mm x 2.80mm
Viewing Area
76.20mm L x 109.22mm W
Backlight
-
Voltage - Supply
5V
Dot Size
-
Interface
-
Controller Type
-
Operating Temperature
-20°C ~ 70°C
Text Color
Black
Background Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 182
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Orient Display USA Corp
A separate shipping fee may apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1124,98000 Kč124,98 Kč
Unit Price without VAT:124,98000 Kč
Unit Price with VAT:151,22580 Kč