Orient Display 2.4"/2.8" TFT+RTP LCD Modules - LCD Display Display Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAZZ-CPU-D1

DigiKey Part Number
2544-JAZZ-CPU-D1-ND
Manufacturer
Manufacturer Product Number
JAZZ-CPU-D1
Description
EVAL BOARD FOR 2.4"/2.8" TFT+RTP
Customer Reference
Detailed Description
Orient Display 2.4"/2.8" TFT+RTP LCD Modules - LCD Display Display Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orient Display
Series
-
Packaging
Box
Part Status
Active
Type
Display
Function
LCD Display
Embedded
-
Utilized IC / Part
Orient Display 2.4"/2.8" TFT+RTP LCD Modules
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Orient Display USA Corp
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:100000
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 049,90000 Kč1 049,90 Kč
Unit Price without VAT:1 049,90000 Kč
Unit Price with VAT:1 270,37900 Kč