Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color MCU, RGB, SPI 2.4" (60.96mm) 240 x 320
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFY240320B0-2.4N6NTM-R

DigiKey Part Number
2544-AFY240320B0-2.4N6NTM-R-ND
Manufacturer
Manufacturer Product Number
AFY240320B0-2.4N6NTM-R
Description
GRAPHIC DISPLAY TFT RGB 2.4"
Customer Reference
Detailed Description
Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color MCU, RGB, SPI 2.4" (60.96mm) 240 x 320
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orient Display
Series
Packaging
Box
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Resistive
Diagonal Screen Size
2.4" (60.96mm)
Viewing Area
36.72mm W x 48.96mm H
Backlight
LED - White
Dot Pixels
240 x 320
Interface
MCU, RGB, SPI
Controller Type
ILI9341V
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
0.15mm W x 0.15mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Orient Display USA Corp
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:100000
All prices are in CZK
Box
QuantityUnit PriceExt Price
1379,64000 Kč379,64 Kč
25346,67680 Kč8 666,92 Kč
50313,50020 Kč15 675,01 Kč
Unit Price without VAT:379,64000 Kč
Unit Price with VAT:459,36440 Kč