AFY240320B0-2.4N6NTM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFY240320B0-2.4N6NTM

DigiKey Part Number
2544-AFY240320B0-2.4N6NTM-ND
Manufacturer
Orient Display
Manufacturer Product Number
AFY240320B0-2.4N6NTM
Description
GRAPHIC DISPLAY TFT RGB 2.4"
Customer Reference
Detailed Description
Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color MCU, RGB, SPI 2.4" (60.96mm) 240 x 320
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orient Display
Series
Packaging
Box
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
-
Diagonal Screen Size
2.4" (60.96mm)
Viewing Area
36.72mm W x 48.96mm H
Backlight
LED - White
Dot Pixels
240 x 320
Interface
MCU, RGB, SPI
Controller Type
ILI9341V
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
0.15mm W x 0.15mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Orient Display
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.