
JAZZ-A-Y6WFDW | |
|---|---|
DigiKey Part Number | 2544-JAZZ-A-Y6WFDW-ND |
Manufacturer | |
Manufacturer Product Number | JAZZ-A-Y6WFDW |
Description | GRAPHIC DISPLAY STN DARK BLUE 2. |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transflective Dark Blue STN - Super-Twisted Nematic Parallel 2.7" (68.58mm) 128 x 64 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Touchscreen | - | |
Diagonal Screen Size | 2.7" (68.58mm) | |
Viewing Area | 65.50mm W x 37.20mm H | |
Backlight | LED - White | |
Dot Pixels | 128 x 64 | |
Interface | Parallel | |
Controller Type | ST7567 | |
Graphics Color | Dark Blue | |
Background Color | Yellow/Green | |
Dot Size | - | |
Dot Pitch | - |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,22000 Kč | 198,22 Kč |
| Unit Price without VAT: | 198,22000 Kč |
|---|---|
| Unit Price with VAT: | 239,84620 Kč |




