
AOM12832A0-2.23WW | |
|---|---|
DigiKey Part Number | 5491-AOM12832A0-2.23WW-ND |
Manufacturer | |
Manufacturer Product Number | AOM12832A0-2.23WW |
Description | GRAPHIC DISPLAY OLED BLACK 2.23" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Black OLED I2C, Parallel, SPI 2.23" (56.64mm) 128 x 32 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | OLED | |
Display Mode | - | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 2.23" (56.64mm) | |
Viewing Area | 57.02mm W x 15.10mm H | |
Backlight | - | |
Dot Pixels | 128 x 32 | |
Interface | I2C, Parallel, SPI | |
Controller Type | SSD1309 | |
Graphics Color | Black | |
Background Color | White | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 479,73000 Kč | 479,73 Kč |
| 10 | 382,56300 Kč | 3 825,63 Kč |
| 100 | 326,31500 Kč | 32 631,50 Kč |
| 500 | 301,93026 Kč | 150 965,13 Kč |
| Unit Price without VAT: | 479,73000 Kč |
|---|---|
| Unit Price with VAT: | 580,47330 Kč |



