AMG240160P-G-W6WFDW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMG240160P-G-W6WFDW

DigiKey Part Number
5491-AMG240160P-G-W6WFDW-ND
Manufacturer
Manufacturer Product Number
AMG240160P-G-W6WFDW
Description
GRAPHIC DISPLAY FSTN BLACK 2.5"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Transflective Black FSTN - Film Super-Twisted Nematic Parallel 2.5" (63.50mm) 240 x 160
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orient Display
Series
-
Packaging
Box
Part Status
Active
Display Type
FSTN - Film Super-Twisted Nematic
Display Mode
Transflective
Touchscreen
-
Diagonal Screen Size
2.5" (63.50mm)
Viewing Area
56.00mm W x 38.70mm H
Backlight
LED - White
Dot Pixels
240 x 160
Interface
Parallel
Controller Type
UC1698
Graphics Color
Black
Background Color
Gray
Dot Size
0.20mm W x 0.20mm H
Dot Pitch
0.22mm W x 0.22mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 137
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1463,73000 Kč463,73 Kč
10369,28000 Kč3 692,80 Kč
100314,55020 Kč31 455,02 Kč
500290,82428 Kč145 412,14 Kč
Manufacturers Standard Package
Unit Price without VAT:463,73000 Kč
Unit Price with VAT:561,11330 Kč