Non-Touch Graphic LCD Display Module Transflective Black FSTN - Film Super-Twisted Nematic Parallel, 8-Bit 2.9" (73.66mm) 240 x 160
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G240160A-FTW-DW63

DigiKey Part Number
2632-G240160A-FTW-DW63-ND
Manufacturer
Manufacturer Product Number
G240160A-FTW-DW63
Description
240X160 FSTN GRAY GRAPHIC LCD
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Transflective Black FSTN - Film Super-Twisted Nematic Parallel, 8-Bit 2.9" (73.66mm) 240 x 160
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Focus LCDs
Series
-
Packaging
Bulk
Part Status
Active
Display Type
FSTN - Film Super-Twisted Nematic
Display Mode
Transflective
Touchscreen
Non-Touch
Diagonal Screen Size
2.9" (73.66mm)
Viewing Area
62.00mm W x 40.60mm H
Backlight
LED - White
Dot Pixels
240 x 160
Interface
Parallel, 8-Bit
Controller Type
ST7586S
Graphics Color
Black
Background Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 469
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Focus LCDs
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1354,66000 Kč354,66 Kč
10341,84700 Kč3 418,47 Kč
25324,41920 Kč8 110,48 Kč
50312,66020 Kč15 633,01 Kč
100301,32130 Kč30 132,13 Kč
Unit Price without VAT:354,66000 Kč
Unit Price with VAT:429,13860 Kč