Capacitive Graphic LCD Display Module Transflective Red, Green, Blue (RGB) TFT - Color SPI 2.4" (60.96mm) 320 x 240 (QVGA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EA TFT024-23ATNN

DigiKey Part Number
1481-EATFT024-23ATNN-ND
Manufacturer
Manufacturer Product Number
EA TFT024-23ATNN
Description
GRAPHIC DISPLAY TFT RGB 2.4"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Transflective Red, Green, Blue (RGB) TFT - Color SPI 2.4" (60.96mm) 320 x 240 (QVGA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Backlight
LED - White
Manufacturer
Display Visions
Dot Pixels
320 x 240 (QVGA)
Packaging
Bag
Interface
SPI
Part Status
Active
Controller Type
ST7789T3-G
Display Type
TFT - Color
Graphics Color
Red, Green, Blue (RGB)
Display Mode
Transflective
Background Color
White
Touchscreen
Capacitive
Dot Size
0.05mm W x 0.15mm H
Diagonal Screen Size
2.4" (60.96mm)
Dot Pitch
0.15mm W x 10.80mm H
Viewing Area
40.00mm W x 55.00mm H
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1982,09000 Kč982,09 Kč
10809,06800 Kč8 090,68 Kč
100709,32680 Kč70 932,68 Kč
Manufacturers Standard Package
Unit Price without VAT:982,09000 Kč
Unit Price with VAT:1 188,32890 Kč