
E26RB-FS500-N | |
|---|---|
DigiKey Part Number | 2632-E26RB-FS500-N-ND |
Manufacturer | |
Manufacturer Product Number | E26RB-FS500-N |
Description | 2.6" TFT VA MCU RGB SPI 320X432 |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transflective Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB), SPI 2.6" (66.04mm) 320 x 432 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transflective | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 2.6" (66.04mm) | |
Viewing Area | 39.84mm W x 53.78mm H | |
Backlight | LED - White | |
Dot Pixels | 320 x 432 | |
Interface | Parallel, 24-Bit (RGB), SPI | |
Controller Type | ILI9488 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - |
| Bulk: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 609,08000 Kč | 1 609,08 Kč |
| 10 | 1 563,93100 Kč | 15 639,31 Kč |
| 25 | 1 486,86840 Kč | 37 171,71 Kč |
| 50 | 1 435,21340 Kč | 71 760,67 Kč |
| 100 | 1 399,93670 Kč | 139 993,67 Kč |
| Unit Price without VAT: | 1 609,08000 Kč |
|---|---|
| Unit Price with VAT: | 1 946,98680 Kč |


