
AMC2402AR-B-Y6WFDY | |
|---|---|
DigiKey Part Number | 5491-AMC2402AR-B-Y6WFDY-ND |
Manufacturer | Orient Display |
Manufacturer Product Number | AMC2402AR-B-Y6WFDY |
Description | 24X2 CHARACTER STN YELLOW GREEN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green Parallel 118.00mm x 36.00mm x 14.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Characters | 48.0 | |
Display Format | 24 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 5.55mm H x 3.20mm W | |
Outline L x W x H | 118.00mm x 36.00mm x 14.00mm | |
Viewing Area | 93.50mm L x 16.00mm W | |
Backlight | LED - Yellow/Green | |
Voltage - Supply | 4.5V ~ 5.5V | |
Dot Size | 0.60mm W x 0.65mm H | |
Interface | Parallel | |
Controller Type | S6A0069 | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Black | |
Background Color | Yellow/Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 316,41000 Kč | 316,41 Kč |
| 10 | 247,75200 Kč | 2 477,52 Kč |
| 100 | 207,78550 Kč | 20 778,55 Kč |
| 500 | 190,42828 Kč | 95 214,14 Kč |
| 1 000 | 184,80126 Kč | 184 801,26 Kč |
| Unit Price without VAT: | 316,41000 Kč |
|---|---|
| Unit Price with VAT: | 382,85610 Kč |




