NHD-0224WH-ATDI-JT#
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NHD-0224WH-ATDI-JT#
How-To Create Custom LCD Characters

NHD-0224WH-ATDI-JT#

DigiKey Part Number
NHD-0224WH-ATDI-JT#-ND
Manufacturer
Manufacturer Product Number
NHD-0224WH-ATDI-JT#
Description
LCD MOD 48DIG 24X2 TRANSMISV WHT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Character Display Module Transmissive 5 x 8 Dots FFSTN - Double Film Super-Twisted Nematic LED - White Parallel 118.00mm x 36.00mm x 13.60mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Newhaven Display Intl
Series
-
Packaging
Bulk
Part Status
Active
Number of Characters
48.0
Display Format
24 x 2
Character Format
5 x 8 Dots
Display Type
FFSTN - Double Film Super-Twisted Nematic
Display Mode
Transmissive
Character Size
5.55mm H x 3.20mm W
Outline L x W x H
118.00mm x 36.00mm x 13.60mm
Viewing Area
94.50mm L x 16.00mm W
Backlight
LED - White
Voltage - Supply
4.5V ~ 5.5V
Dot Size
0.60mm W x 0.65mm H
Interface
Parallel
Controller Type
KS0066U
Operating Temperature
-20°C ~ 70°C
Text Color
White
Background Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 470
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1338,91000 Kč338,91 Kč
5321,18000 Kč1 605,90 Kč
Unit Price without VAT:338,91000 Kč
Unit Price with VAT:410,08110 Kč