


NHD-0224BZ1-FSW-FBW | |
|---|---|
DigiKey Part Number | NHD-0224BZ1-FSW-FBW-ND |
Manufacturer | |
Manufacturer Product Number | NHD-0224BZ1-FSW-FBW |
Description | LCD MOD 48DIG 24X2 TRANSFLCT WHT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots FSTN - Film Super-Twisted Nematic LED - White Parallel 116.00mm x 37.00mm x 13.50mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 48.0 | |
Display Format | 24 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 5.55mm H x 2.70mm W | |
Outline L x W x H | 116.00mm x 37.00mm x 13.50mm | |
Viewing Area | 83.00mm L x 18.60mm W | |
Backlight | LED - White | |
Voltage - Supply | 4.7V ~ 5.5V | |
Dot Size | 0.50mm W x 0.65mm H | |
Interface | Parallel | |
Controller Type | KS0066U | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Black | |
Background Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 309,01000 Kč | 309,01 Kč |
| 5 | 290,49000 Kč | 1 452,45 Kč |
| 10 | 271,92400 Kč | 2 719,24 Kč |
| 50 | 256,48160 Kč | 12 824,08 Kč |
| 100 | 245,65770 Kč | 24 565,77 Kč |
| Unit Price without VAT: | 309,01000 Kč |
|---|---|
| Unit Price with VAT: | 373,90210 Kč |








