
AMC2402AR-B-G6WFDW | |
|---|---|
DigiKey Part Number | 5491-AMC2402AR-B-G6WFDW-ND |
Manufacturer | Orient Display |
Manufacturer Product Number | AMC2402AR-B-G6WFDW |
Description | 24X2 CHARACTER STN GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - White Parallel 118.00mm x 36.00mm x 13.60mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Characters | 48.0 | |
Display Format | 24 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 3.20mm H x 5.55mm W | |
Outline L x W x H | 118.00mm x 36.00mm x 13.60mm | |
Viewing Area | 93.50mm L x 16.00mm W | |
Backlight | LED - White | |
Voltage - Supply | 5V | |
Dot Size | 0.60mm W x 0.65mm H | |
Interface | Parallel | |
Controller Type | ST7066Uv22 | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Blue | |
Background Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 461,59000 Kč | 461,59 Kč |
| 10 | 367,67000 Kč | 3 676,70 Kč |
| 100 | 313,25200 Kč | 31 325,20 Kč |
| 500 | 289,66282 Kč | 144 831,41 Kč |
| Unit Price without VAT: | 461,59000 Kč |
|---|---|
| Unit Price with VAT: | 558,52390 Kč |


