AMC2004AR-B-Y6WFDY-I2C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMC2004AR-B-Y6WFDY-I2C

DigiKey Part Number
5491-AMC2004AR-B-Y6WFDY-I2C-ND
Manufacturer
Orient Display
Manufacturer Product Number
AMC2004AR-B-Y6WFDY-I2C
Description
LCD COB CHAR 20X4 Y/G TRANSF I2C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green I2C 98.00mm x 60.00mm x 13.50mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orient Display
Series
-
Packaging
Box
Part Status
Active
Number of Characters
80.0
Display Format
20 x 4
Character Format
5 x 8 Dots
Display Type
STN - Super-Twisted Nematic
Display Mode
Transflective
Character Size
4.75mm H x 2.95mm W
Outline L x W x H
98.00mm x 60.00mm x 13.50mm
Viewing Area
76.00mm L x 25.20mm W
Backlight
LED - Yellow/Green
Voltage - Supply
4.5V ~ 5.5V
Dot Size
0.55mm W x 0.55mm H
Interface
I2C
Controller Type
AC780S
Operating Temperature
-20°C ~ 70°C
Text Color
Dark Blue
Background Color
Yellow/Green
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1405,93000 Kč405,93 Kč
10321,43200 Kč3 214,32 Kč
100272,43580 Kč27 243,58 Kč
500251,18460 Kč125 592,30 Kč
Manufacturers Standard Package
Unit Price without VAT:405,93000 Kč
Unit Price with VAT:491,17530 Kč