
AMC2004AR-B-B6WTDW-I2C | |
|---|---|
DigiKey Part Number | 5491-AMC2004AR-B-B6WTDW-I2C-ND |
Manufacturer | |
Manufacturer Product Number | AMC2004AR-B-B6WTDW-I2C |
Description | COB CHAR 20X4 BLUE TRANSM I2C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transmissive 5 x 8 Dots STN - Super-Twisted Nematic LED - White I2C 98.00mm x 60.00mm x 15.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Characters | 80.0 | |
Display Format | 20 x 4 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transmissive | |
Character Size | 4.75mm H x 2.95mm W | |
Outline L x W x H | 98.00mm x 60.00mm x 15.00mm | |
Viewing Area | 76.00mm L x 25.20mm W | |
Backlight | LED - White | |
Voltage - Supply | 4.5V ~ 5.5V | |
Dot Size | 0.55mm W x 0.55mm H | |
Interface | I2C | |
Controller Type | AC780S | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | White | |
Background Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 406,27000 Kč | 406,27 Kč |
| 10 | 321,60200 Kč | 3 216,02 Kč |
| 100 | 272,44590 Kč | 27 244,59 Kč |
| 500 | 251,13114 Kč | 125 565,57 Kč |
| Unit Price without VAT: | 406,27000 Kč |
|---|---|
| Unit Price with VAT: | 491,58670 Kč |








