AFR320480A0-2.35INTH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFR320480A0-2.35INTH

DigiKey Part Number
5491-AFR320480A0-2.35INTH-ND
Manufacturer
Orient Display
Manufacturer Product Number
AFR320480A0-2.35INTH
Description
GRAPHIC DISPLAY TFT RGB 2.35"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) 24-Bit (RGB), SPI 2.35" (59.69mm) 320 x 480
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orient Display
Series
Packaging
Box
Part Status
Active
Display Type
TFT - Color, IPS (In-Plane Switching)
Display Mode
Transmissive
Touchscreen
Non-Touch
Diagonal Screen Size
2.35" (59.69mm)
Viewing Area
34.32mm W x 50.88mm H
Backlight
LED - White
Dot Pixels
320 x 480
Interface
24-Bit (RGB), SPI
Controller Type
ST7701S
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1483,88000 Kč483,88 Kč
10386,25100 Kč3 862,51 Kč
100329,70350 Kč32 970,35 Kč
500305,20074 Kč152 600,37 Kč
Manufacturers Standard Package
Unit Price without VAT:483,88000 Kč
Unit Price with VAT:585,49480 Kč