AFR320480A0-2.35INTH-I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFR320480A0-2.35INTH-I

DigiKey Part Number
5491-AFR320480A0-2.35INTH-I-ND
Manufacturer
Orient Display
Manufacturer Product Number
AFR320480A0-2.35INTH-I
Description
GRAPHIC DISPLAY TFT RGB 2.35"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) MIPI 2.35" (59.69mm) 320 x 480
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orient Display
Series
Packaging
Box
Part Status
Active
Display Type
TFT - Color, IPS (In-Plane Switching)
Display Mode
Transmissive
Touchscreen
Non-Touch
Diagonal Screen Size
2.35" (59.69mm)
Viewing Area
34.32mm W x 50.88mm H
Backlight
LED - White
Dot Pixels
320 x 480
Interface
MIPI
Controller Type
ST7701S
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1461,18000 Kč461,18 Kč
10367,35800 Kč3 673,58 Kč
100312,96660 Kč31 296,66 Kč
500289,39494 Kč144 697,47 Kč
Manufacturers Standard Package
Unit Price without VAT:461,18000 Kč
Unit Price with VAT:558,02780 Kč