
AFL240135A0-1.14INTM-ANO | |
|---|---|
DigiKey Part Number | 2544-AFL240135A0-1.14INTM-ANO-ND |
Manufacturer | |
Manufacturer Product Number | AFL240135A0-1.14INTM-ANO |
Description | GRAPHIC DISPLAY TFT RGB 1.14" |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color SPI 1.14" (28.96mm) 240 x 135 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 1.14" (28.96mm) | |
Viewing Area | 26.10mm W x 16.10mm H | |
Backlight | LED - White | |
Dot Pixels | 240 x 135 | |
Interface | SPI | |
Controller Type | ST7789V | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,50000 Kč | 191,50 Kč |
| 25 | 168,82400 Kč | 4 220,60 Kč |
| 50 | 145,93620 Kč | 7 296,81 Kč |
| 100 | 134,17720 Kč | 13 417,72 Kč |
| 150 | 124,51813 Kč | 18 677,72 Kč |
| 200 | 114,64910 Kč | 22 929,82 Kč |
| Unit Price without VAT: | 191,50000 Kč |
|---|---|
| Unit Price with VAT: | 231,71500 Kč |






