
AFK240320A0-2.4N6NTH | |
---|---|
DigiKey Part Number | 2544-AFK240320A0-2.4N6NTH-ND |
Manufacturer | Orient Display |
Manufacturer Product Number | AFK240320A0-2.4N6NTH |
Description | GRAPHIC DISPLAY TFT RGB 2.4" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 18-Bit (RGB) 2.4" (60.96mm) 320 x 240 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 2.4" (60.96mm) | |
Viewing Area | 36.72mm W x 48.96mm H | |
Backlight | LED - White | |
Dot Pixels | 320 x 240 | |
Interface | Parallel, 18-Bit (RGB) | |
Controller Type | ILI9341V | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 288,50000 Kč | 288,50 Kč |
25 | 278,28880 Kč | 6 957,22 Kč |
50 | 270,58180 Kč | 13 529,09 Kč |
100 | 261,62480 Kč | 26 162,48 Kč |
Unit Price without VAT: | 288,50000 Kč |
---|---|
Unit Price with VAT: | 349,08500 Kč |