
UVG100 | |
|---|---|
DigiKey Part Number | 958-1017-ND |
Manufacturer | |
Manufacturer Product Number | UVG100 |
Description | SENSOR PHOTODIODE 254NM 10MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Photodiode 254nm 10µs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Opto Diode Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 254nm | |
Color - Enhanced | - | |
Spectral Range | - | |
Diode Type | - | |
Responsivity @ nm | 0.09 A/W @ 254nm | |
Response Time | 10µs | |
Voltage - DC Reverse (Vr) (Max) | 10 V | |
Current - Dark (Typ) | - | |
Active Area | 100mm² | |
Viewing Angle | - | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Through Hole | |
Package / Case | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 338,00000 Kč | 12 338,00 Kč |
| 5 | 11 650,11000 Kč | 58 250,55 Kč |
| 10 | 11 393,49400 Kč | 113 934,94 Kč |
| Unit Price without VAT: | 12 338,00000 Kč |
|---|---|
| Unit Price with VAT: | 14 928,98000 Kč |




