
UVG5S | |
|---|---|
DigiKey Part Number | 958-1031-ND |
Manufacturer | |
Manufacturer Product Number | UVG5S |
Description | SENSOR PHOTODIODE UV 5MM2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Photodiode 1µs 45° |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Opto Diode Corp | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Wavelength | - | |
Color - Enhanced | - | |
Spectral Range | 250nm ~ 1100nm | |
Diode Type | - | |
Responsivity @ nm | 0.115 A/W @ 254nm | |
Response Time | 1µs | |
Current - Dark (Typ) | 1nA | |
Active Area | 5mm² | |
Viewing Angle | 45° | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Through Hole | |
Package / Case | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 081,41000 Kč | 12 081,41 Kč |
| 10 | 10 890,21400 Kč | 108 902,14 Kč |
| Unit Price without VAT: | 12 081,41000 Kč |
|---|---|
| Unit Price with VAT: | 14 618,50610 Kč |


