
ODD-5WISOL | |
|---|---|
DigiKey Part Number | ODD-5WISOL-ND |
Manufacturer | |
Manufacturer Product Number | ODD-5WISOL |
Description | SENSOR PHOTODIODE 940NM TO5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Photodiode 940nm 10ns |
Datasheet | Datasheet |
Category | Responsivity @ nm 0.4 A/W @ 632nm |
Manufacturer Opto Diode Corp | Response Time 10ns |
Series | Voltage - DC Reverse (Vr) (Max) 60 V |
Packaging Tray | Current - Dark (Typ) 1nA |
Part Status Active | Active Area 5mm² |
Wavelength 940nm | Operating Temperature -55°C ~ 100°C |
Color - Enhanced Red | Mounting Type Through Hole |
Spectral Range 300nm ~ 1100nm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 404,00000 Kč | 404,00 Kč |
| 10 | 319,12800 Kč | 3 191,28 Kč |
| 100 | 269,88520 Kč | 26 988,52 Kč |
| 500 | 248,52014 Kč | 124 260,07 Kč |
| Unit Price without VAT: | 404,00000 Kč |
|---|---|
| Unit Price with VAT: | 488,84000 Kč |











