
ODD-5WBISOL | |
|---|---|
DigiKey Part Number | ODD-5WBISOL-ND |
Manufacturer | |
Manufacturer Product Number | ODD-5WBISOL |
Description | SENSOR PHOTODIODE 940NM TO5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Photodiode 940nm 10ns |
Datasheet | Datasheet |
Category | Responsivity @ nm 0.28 A/W @ 450nm |
Manufacturer Opto Diode Corp | Response Time 10ns |
Series | Voltage - DC Reverse (Vr) (Max) 60 V |
Packaging Tray | Current - Dark (Typ) 1nA |
Part Status Active | Active Area 5mm² |
Wavelength 940nm | Operating Temperature -55°C ~ 100°C |
Color - Enhanced Blue | Mounting Type Through Hole |
Spectral Range 400nm ~ 1100nm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 981,70000 Kč | 5 981,70 Kč |
| 10 | 5 271,27500 Kč | 52 712,75 Kč |
| Unit Price without VAT: | 5 981,70000 Kč |
|---|---|
| Unit Price with VAT: | 7 237,85700 Kč |


