Photodiode 940nm 8ns
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ODD-1WB

DigiKey Part Number
ODD-1WB-ND
Manufacturer
Manufacturer Product Number
ODD-1WB
Description
SENSOR PHOTODIODE 940NM TO18
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Photodiode 940nm 8ns
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Responsivity @ nm
0.28 A/W @ 450nm
Manufacturer
Opto Diode Corp
Response Time
8ns
Series
Voltage - DC Reverse (Vr) (Max)
60 V
Packaging
Bulk
Current - Dark (Typ)
200pA
Part Status
Active
Active Area
1mm²
Wavelength
940nm
Operating Temperature
-55°C ~ 100°C
Color - Enhanced
Blue
Mounting Type
Through Hole
Spectral Range
400nm ~ 1100nm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 631
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1168,61000 Kč168,61 Kč
10127,94100 Kč1 279,41 Kč
100104,10180 Kč10 410,18 Kč
50093,70694 Kč46 853,47 Kč
1 00090,33235 Kč90 332,35 Kč
2 00087,47935 Kč174 958,70 Kč
Manufacturers Standard Package
Unit Price without VAT:168,61000 Kč
Unit Price with VAT:204,01810 Kč