
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Opto 22 | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | AC Output Module | |
Color | Black | |
Style | G4 | |
Voltage - Input | 5VDC | |
Current - Input | 12 mA | |
Voltage - Output | 120VAC | |
Current - Output | 3A | |
Turn On Time | 8.3ms | |
Turn Off Time | 8.3ms | |
Features | Hold Down Screw, Status LED(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 712,40000 Kč | 712,40 Kč |
| 10 | 631,23300 Kč | 6 312,33 Kč |
| 100 | 559,37760 Kč | 55 937,76 Kč |
| Unit Price without VAT: | 712,40000 Kč |
|---|---|
| Unit Price with VAT: | 862,00400 Kč |



