New at DigiKey
DC Input Module Output Module 12mA 5VDC Output 10 ~ 32VDC Supply
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G4IDC5

DigiKey Part Number
5528-G4IDC5-ND
Manufacturer
Manufacturer Product Number
G4IDC5
Description
G4 DC INPUT 10-32 VDC, 5 VDC LOG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
DC Input Module Output Module 12mA 5VDC Output 10 ~ 32VDC Supply
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Input
10 ~ 32VDC
Manufacturer
Opto 22
Current - Input
25 mA
Series
Voltage - Output
5VDC
Packaging
Box
Current - Output
12mA
Part Status
Active
Turn On Time
5ms
Type
DC Input Module
Turn Off Time
5ms
Color
White
Features
Hold Down Screw, Status LED(s)
Style
G4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1794,14000 Kč794,14 Kč
5729,59600 Kč3 647,98 Kč
10705,59600 Kč7 055,96 Kč
25676,87480 Kč16 921,87 Kč
50657,21640 Kč32 860,82 Kč
100639,18540 Kč63 918,54 Kč
Manufacturers Standard Package
Unit Price without VAT:794,14000 Kč
Unit Price with VAT:960,90940 Kč