
Category | Voltage - Input 5VDC |
Manufacturer Opto 22 | Current - Input 12 mA |
Series | Voltage - Output 5 ~ 60VDC |
Packaging Box | Current - Output 3A |
Part Status Active | Turn On Time 100µs |
Type DC Output Module | Turn Off Time 750µs |
Color Red | Features Hold Down Screw, Status LED(s) |
Style G4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 862,39000 Kč | 862,39 Kč |
| 10 | 732,91400 Kč | 7 329,14 Kč |
| 100 | 623,06320 Kč | 62 306,32 Kč |
| Unit Price without VAT: | 862,39000 Kč |
|---|---|
| Unit Price with VAT: | 1 043,49190 Kč |




