New at DigiKey
G4IAC5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G4IAC5

DigiKey Part Number
5528-G4IAC5-ND
Manufacturer
Manufacturer Product Number
G4IAC5
Description
G4 AC INPUT 90-140 VAC/VDC, 5 VD
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
AC Input Module Output Module 12mA 5VDC Output 90 ~ 140VAC/DC Supply
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Opto 22
Series
Packaging
Box
Part Status
Active
Type
AC Input Module
Color
Yellow
Style
G4
Voltage - Input
90 ~ 140VAC/DC
Current - Input
5 mA
Voltage - Output
5VDC
Current - Output
12mA
Turn On Time
20ms
Turn Off Time
20ms
Features
Status LED(s)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1712,40000 Kč712,40 Kč
10631,23300 Kč6 312,33 Kč
100559,37760 Kč55 937,76 Kč
Manufacturers Standard Package
Unit Price without VAT:712,40000 Kč
Unit Price with VAT:862,00400 Kč