



EMA:PLAY | |
|---|---|
DigiKey Part Number | 2241-EMA:PLAY-ND |
Manufacturer | |
Manufacturer Product Number | EMA:PLAY |
Description | DEV KIT WITH INCLUDED EMA MODEM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | ema Modems ema Cellular Transceiver 700MHz, 850MHz, 1.7GHz, 1.9GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OptConnect Management, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cellular | |
Frequency | 700MHz, 850MHz, 1.7GHz, 1.9GHz | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Antenna Type | - | |
Utilized IC / Part | ema Modems | |
Note | - | |
RF Type | Cellular | |
RF Frequency | 700MHz, 850MHz, 1.7GHz, 1.9GHz | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 774,45000 Kč | 5 774,45 Kč |
| Unit Price without VAT: | 5 774,45000 Kč |
|---|---|
| Unit Price with VAT: | 6 987,08450 Kč |













