
UF3N120007K4S | |
|---|---|
DigiKey Part Number | 5556-UF3N120007K4S-ND |
Manufacturer | |
Manufacturer Product Number | UF3N120007K4S |
Description | JFET N-CH 1200V 120A TO247-4 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 1200 V 120 A 789 W Through Hole TO-247-4 |
Datasheet | Datasheet |
Category | Input Capacitance (Ciss) (Max) @ Vds 8110pF @ 800V |
Manufacturer onsemi | Resistance - RDS(On) 11 mOhms |
Packaging Tube | Power - Max 789 W |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type N-Channel | Grade Automotive |
Voltage - Breakdown (V(BR)GSS) 1200 V | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 1.2 kV | Package / Case TO-247-4 |
Current - Drain (Idss) @ Vds (Vgs=0) 300 µA @ 1.2 kV | Supplier Device Package TO-247-4 |
Current Drain (Id) - Max 120 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 339,55000 Kč | 1 339,55 Kč |
| 10 | 1 023,71300 Kč | 10 237,13 Kč |
| 100 | 930,41600 Kč | 93 041,60 Kč |
| Unit Price without VAT: | 1 339,55000 Kč |
|---|---|
| Unit Price with VAT: | 1 620,85550 Kč |









