
IJW120R070T1FKSA1 | |
|---|---|
DigiKey Part Number | 2156-IJW120R070T1FKSA1-448-ND |
Manufacturer | |
Manufacturer Product Number | IJW120R070T1FKSA1 |
Description | JFET PWR FIELD EFFECT |
Customer Reference | |
Detailed Description | JFET N-Channel 1200 V 35 A 238 W Through Hole PG-TO247-3 |
Datasheet | Datasheet |
Category | Current Drain (Id) - Max 35 A |
Manufacturer Infineon Technologies | Input Capacitance (Ciss) (Max) @ Vds 2000pF @ 19.5V (VGS) |
Series | Resistance - RDS(On) 70 mOhms |
Packaging Bulk | Power - Max 238 W |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type N-Channel | Mounting Type Through Hole |
Voltage - Breakdown (V(BR)GSS) 1200 V | Package / Case TO-247-3 |
Drain to Source Voltage (Vdss) 1200 V | Supplier Device Package PG-TO247-3 |
Current - Drain (Idss) @ Vds (Vgs=0) 3.3 µA @ 1200 V |
| Bulk: | 270 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 752,46625 Kč | 6 019,73 Kč |
| Unit Price without VAT: | 752,46625 Kč |
|---|---|
| Unit Price with VAT: | 910,48416 Kč |





