
UG3SC120009K4S | |
|---|---|
DigiKey Part Number | 5556-UG3SC120009K4S-ND |
Manufacturer | |
Manufacturer Product Number | UG3SC120009K4S |
Description | 1200V/9MO,SICFET,DG,G3,TO247-4 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 120A (Tc) 789W (Tc) Through Hole TO-247-4 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.7V @ 320mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 196 nC @ 15 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 8157 pF @ 800 V |
FET Type | Power Dissipation (Max) 789W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 1200 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247-4 |
Drive Voltage (Max Rds On, Min Rds On) 12V | Package / Case |
Rds On (Max) @ Id, Vgs 11mOhm @ 100A, 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 437,57000 Kč | 1 437,57 Kč |
| 10 | 1 103,15200 Kč | 11 031,52 Kč |
| 100 | 1 014,09870 Kč | 101 409,87 Kč |
| Unit Price without VAT: | 1 437,57000 Kč |
|---|---|
| Unit Price with VAT: | 1 739,45970 Kč |



