
UC3843BD1R2G | |
|---|---|
DigiKey Part Number | UC3843BD1R2GOSTR-ND - Tape & Reel (TR) UC3843BD1R2GOSCT-ND - Cut Tape (CT) UC3843BD1R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC3843BD1R2G |
Description | IC REG CTRLR FLYBACK 8SOIC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3843BD1R2G Models |
Category | Frequency - Switching Up to 500kHz |
Manufacturer onsemi | Duty Cycle (Max) 96% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Up, Step-Up/Step-Down | Operating Temperature 0°C ~ 70°C (TA) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Boost, Flyback | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 7.6V ~ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UC3842D8 | Rochester Electronics, LLC | 3 762 | 2156-UC3842D8-TI-ND | 25,23516 Kč | Direct |
| UC3843BD1 | STMicroelectronics | 886 | 497-15689-5-ND | 35,45000 Kč | Direct |
| UC3843D8 | Rochester Electronics, LLC | 14 877 | 2156-UC3843D8-ND | 40,25000 Kč | Direct |
| UC3843D8TR | Texas Instruments | 11 294 | 296-46260-1-ND | 24,40000 Kč | Direct |
| UC1842AMDREP | Texas Instruments | 2 317 | 296-18181-2-ND | 119,50192 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,97000 Kč | 13,97 Kč |
| 10 | 9,84400 Kč | 98,44 Kč |
| 25 | 8,82600 Kč | 220,65 Kč |
| 100 | 7,71240 Kč | 771,24 Kč |
| 250 | 7,18012 Kč | 1 795,03 Kč |
| 500 | 6,85854 Kč | 3 429,27 Kč |
| 1 000 | 6,59409 Kč | 6 594,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,13093 Kč | 15 327,33 Kč |
| 5 000 | 5,96759 Kč | 29 837,95 Kč |
| Unit Price without VAT: | 13,97000 Kč |
|---|---|
| Unit Price with VAT: | 16,90370 Kč |

