


TS391SN2T1G | |
|---|---|
DigiKey Part Number | TS391SN2T1GOSTR-ND - Tape & Reel (TR) TS391SN2T1GOSCT-ND - Cut Tape (CT) TS391SN2T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS391SN2T1G |
Description | IC COMPARATOR 1 GEN PUR 5TSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS391SN2T1G Models |
Category | Current - Quiescent (Max) 1.25mA |
Manufacturer onsemi | Propagation Delay (Max) 850ns (Typ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Type Standard (General Purpose) | Qualification AEC-Q100 |
Number of Elements 1 | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 5mV @ 5V | Supplier Device Package 5-TSOP |
Current - Input Bias (Max) 0.25µA @ 5V | Base Product Number |
Current - Output (Typ) 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 7,43300 Kč | 74,33 Kč |
| 25 | 6,64360 Kč | 166,09 Kč |
| 100 | 5,77030 Kč | 577,03 Kč |
| 250 | 5,35364 Kč | 1 338,41 Kč |
| 500 | 5,10210 Kč | 2 551,05 Kč |
| 1 000 | 4,89547 Kč | 4 895,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,50491 Kč | 13 514,73 Kč |
| 6 000 | 4,38354 Kč | 26 301,24 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |



