


TL494CDR2G | |
|---|---|
DigiKey Part Number | TL494CDR2GOSTR-ND - Tape & Reel (TR) TL494CDR2GOSCT-ND - Cut Tape (CT) TL494CDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL494CDR2G |
Description | IC REG CTRLR BCK/PSH-PULL 16SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck, Push-Pull Regulator Positive Output Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL494CDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck, Push-Pull | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 7V ~ 40V | |
Frequency - Switching | 200kHz | |
Duty Cycle (Max) | 48% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Dead Time Control, Frequency Control | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 16,52500 Kč | 165,25 Kč |
| 25 | 14,91680 Kč | 372,92 Kč |
| 100 | 13,15520 Kč | 1 315,52 Kč |
| 250 | 12,31660 Kč | 3 079,15 Kč |
| 500 | 11,81096 Kč | 5 905,48 Kč |
| 1 000 | 11,51614 Kč | 11 516,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,63566 Kč | 26 589,15 Kč |
| 5 000 | 10,37839 Kč | 51 891,95 Kč |
| 7 500 | 10,24952 Kč | 76 871,40 Kč |
| 12 500 | 10,10681 Kč | 126 335,12 Kč |
| 17 500 | 10,02333 Kč | 175 408,27 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |





