
MC74AC20DR2G | |
|---|---|
DigiKey Part Number | MC74AC20DR2GOSTR-ND - Tape & Reel (TR) MC74AC20DR2GOSCT-ND - Cut Tape (CT) MC74AC20DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74AC20DR2G |
Description | IC GATE NAND 2CH 4-INP 14SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74AC20DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 4 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.1V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,89300 Kč | 48,93 Kč |
| 25 | 4,35080 Kč | 108,77 Kč |
| 100 | 3,75230 Kč | 375,23 Kč |
| 250 | 3,46552 Kč | 866,38 Kč |
| 500 | 3,29290 Kč | 1 646,45 Kč |
| 1 000 | 3,15012 Kč | 3 150,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,99969 Kč | 7 499,23 Kč |
| 5 000 | 2,90902 Kč | 14 545,10 Kč |
| 7 500 | 2,86359 Kč | 21 476,92 Kč |
| 12 500 | 2,81326 Kč | 35 165,75 Kč |
| 17 500 | 2,78384 Kč | 48 717,20 Kč |
| 25 000 | 2,75556 Kč | 68 889,00 Kč |
| 62 500 | 2,69466 Kč | 168 416,25 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |


