
TL494IDR | |
|---|---|
DigiKey Part Number | 296-24387-2-ND - Tape & Reel (TR) 296-24387-1-ND - Cut Tape (CT) 296-24387-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL494IDR |
Description | IC REG CTRLR MULT TOP 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL494IDR Models |
Category | Frequency - Switching 1kHz ~ 300kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 45% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Dead Time Control, Frequency Control |
Function Step-Up, Step-Down, Step-Up/Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck, Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Outputs 2 | Supplier Device Package 16-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 7V ~ 40V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV494BDR2G | onsemi | 4 859 | 488-NCV494BDR2GCT-ND | 1,18000 Kč | Similar |
| TL494BDR2G | onsemi | 5 768 | TL494BDR2GOSCT-ND | 0,93000 Kč | Similar |
| TL494CDR2G | onsemi | 7 796 | TL494CDR2GOSCT-ND | 0,93000 Kč | Similar |
| TL594CDR2G | onsemi | 3 954 | TL594CDR2GOSCT-ND | 0,93000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 6,57200 Kč | 65,72 Kč |
| 25 | 5,85440 Kč | 146,36 Kč |
| 100 | 5,07520 Kč | 507,52 Kč |
| 250 | 4,70188 Kč | 1 175,47 Kč |
| 500 | 4,47720 Kč | 2 238,60 Kč |
| 1 000 | 4,29178 Kč | 4 291,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,09620 Kč | 10 240,50 Kč |
| 5 000 | 3,97824 Kč | 19 891,20 Kč |
| 7 500 | 3,91921 Kč | 29 394,08 Kč |
| 12 500 | 3,85377 Kč | 48 172,12 Kč |
| 17 500 | 3,81552 Kč | 66 771,60 Kč |
| 25 000 | 3,77872 Kč | 94 468,00 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |




