Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±2.2% 100 mA TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL431CLPRAG

DigiKey Part Number
TL431CLPRAGOSTR-ND - Tape & Reel (TR)
TL431CLPRAGOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TL431CLPRAG
Description
IC VREF SHUNT ADJ 2.2% TO92-3
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.2% 100 mA TO-92 (TO-226)
Datasheet
 Datasheet
EDA/CAD Models
TL431CLPRAG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±2.2%
Temperature Coefficient
50ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Long Body, Formed Leads
Supplier Device Package
TO-92 (TO-226)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 981
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,16000 Kč7,16 Kč
104,94700 Kč49,47 Kč
254,38680 Kč109,67 Kč
1003,78060 Kč378,06 Kč
2503,49092 Kč872,73 Kč
5003,31706 Kč1 658,53 Kč
1 0003,17350 Kč3 173,50 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,05552 Kč6 111,04 Kč
4 0002,95826 Kč11 833,04 Kč
6 0002,90960 Kč17 457,60 Kč
10 0002,85564 Kč28 556,40 Kč
14 0002,82413 Kč39 537,82 Kč
20 0002,79381 Kč55 876,20 Kč
50 0002,72853 Kč136 426,50 Kč
Manufacturers Standard Package
Unit Price without VAT:7,16000 Kč
Unit Price with VAT:8,66360 Kč